YAGEO General Voltage Regulation Zener Diodes
YAGEO General Voltage Regulation Zener Diodes offer 500mW total power dissipation and 50µA maximum reverse leakage current. These diodes are ideally suited for automated assembly processes and provide stable voltage regulation in compact designs. Zener diodes feature fast switching speeds and low noise operation for high-frequency circuits, making them reliable for voltage regulation applications. YAGEO General Voltage Regulation Zener Diodes have a Zener voltage range of 10V to 75V, SOD-123 package, and +150°C maximum junction temperature.Features
- Ideally suited for automated assembly processes
- Provides stable voltage regulation
- Fast switching speeds
- Low noise operation for high-frequency circuits
Specifications
- 500mW maximum power dissipation
- 10V to 75V Zener voltage range
- SOD-123 package
- Halogen and antimony free
- RoHS compliant
Đã phát hành: 2023-06-20
| Đã cập nhật: 2023-07-03