Yamaichi Electronics OSFP-XD Connectors - Coming Soon

Yamaichi Electronics OSFP-XD Connectors are designed to operate at 112Gb/s PAM-4 for up to a 1.6Tb/s aggregated bandwidth solution. These next-generation connectors support stable signal integrity (SI) performance and comply with the OSFP MSA specification. The pluggable module form factor features 120 contacts per port, supporting 32 high-speed lanes. Yamaichi Electronics OSFP-XD Connectors are compatible with 40W modules, and compatible cages are available.

Features

  • Operating at 112Gb/s PAM-4 for up to 1.6Tb/s aggregated bandwidth solution
  • 120 contacts (60 contacts x 2 rows) per port, supporting 32 high-speed lanes
  • Compatible with 40W modules
  • Supported stable SI performance
  • Complies with OSFP MSA specification

SI Performance

Yamaichi Electronics OSFP-XD Connectors

Insertion & Return Loss Data

Yamaichi Electronics OSFP-XD Connectors
Đã phát hành: 2023-08-22 | Đã cập nhật: 2023-08-22