Yazaki 91 Series Connectors

Yazaki 91 Series Connectors offer 0.8mm to 9.5mm tab widths for the male terminals and come in unsealed and sealed (waterproof) options. The 91 series features numbers variations, including A Type, TK Type, RV Type, RK Type, M-LC Type, and L-MC Type. Yazaki 91 Series Connectors provide housing with internal lances and a rear holder for secure terminal positioning.

The A Type connectors have a 0.8mm tab width and reliable contact performance with separated beryllium copper material on the female contact, while TK Type connectors have a 1.0mm tab width and cover wire sizes of 0.3mm2 to 0.5mm2.

RV Type and RK Type connectors are sealed (waterproof) with a 1.0mm tab width. The RV Type has a separated copper alloy material for stable contact performance in under-the-hood applications, while the RK Type has an individually sealed concept with a wire seal that works for stable waterproof performance.

M-LC Type connectors feature a 6.3mm tab width and have no rear holder parts for an economical version, while the L-MC Type connectors have a 9.5mm tab width and a separated stainless steel spring for stable contact performance under high current conditions.

Features

  • Waterproof connectors available (RV and RK types only)
  • Compact size
  • 0.8mm to 9.5mm tab widths for male terminals
  • Housing
    • Internal lances
    • Rear holder for secure terminal positioning
Đã phát hành: 2022-02-15 | Đã cập nhật: 2022-04-07