Zilog / IXYS F3224 Series Development Kit
Zilog / IXYS F3224 Series Development Kit is a complete development solution that provides the necessary hardware and software tools to develop applications. These applications are developed with the F3224 series of Z8 Encore! XP MCUs. The development kit features an F3224 series development board, Encore! smart cable, 6-circuit ribbon cable. This kit also features an A (male) to mini-B USB cable, RS-232 to 6-pin circuit adapter**, and F3224 series development kit flyer (FL0160). The F3224 series development kit is RoHS compliant.Kit Contents
- F3224 series development board
- Encore! smart cable
- 6-circuit ribbon cable
- A (male) to mini-B USB cable
- RS-232 to 6-pin circuit adapter**
- F3224 series development kit flyer (FL0160)
Software
- ZDS II software, samples, and documentation
- Z8F3224 Board Support Package (BSP) source code and sample programs
Đã phát hành: 2021-09-16
| Đã cập nhật: 2022-03-11