New Energy High Power Horticulture Starboard LEDs

New Energy High Power Horticulture Starboard LEDs are built with high-power white and color LED technology. The starboard LEDs are flexible for easy integration and deliver high power. These starboard LEDs are specifically selected for the highest performance at a given color. The high-power horticulture starboard LEDs offer rapid prototyping and sampling of the latest LEDs in an easy-to-use footprint.

These LEDs are available in red, green, royal blue, white, and various other color options. Features include light output and efficiency evaluated at elevated drive current and temperature and create multiple spectral configurations quickly and easily. The horticulture LED's specific wavelengths are targeted within the PAR range for optimized plant growth. These New Energy Starboard LEDs are ideal for horticulture lighting applications.

Features

  • Industry-leading efficiency across the spectrum of high power color and white LEDs
  • Easy-to-use setup
  • Prototype faster and test multiple options
  • Flexibility for easy integration
  • Metal-core PCB for optimal thermal dissipation
  • Horticulture LEDs specifically selected for the highest performance at a given color
  • Light output and efficiency evaluated at elevated drive current and temperature
  • Specific wavelengths targeted within the PAR range for optimized plant growth
  • Create multiple spectral configurations quickly and easily
Đã phát hành: 2017-09-15 | Đã cập nhật: 2023-03-19