New Energy SST-20 Luminus High Power LED Starboards
NewEnergy SST-20 Luminus High Power LED Starboards offer superior performance with design flexibility, using a high-intensity LED. The SST-20 Starboards provide a short development time and fast design utilizing exact specifications. The SST-20 Luminus Starboards feature a CCT range of 2700K to 6500K, a CRI of 70 (Cool) or 95 (Warm), and a 3A DC current. Additional features include a forward voltage range of 3.1V to 3.3V and a maximum temperature of +105°C. The Starboards can be used in various applications, including horticulture, entertainment, concerts, spotlighting, and more.Features
- Superior performance
- Maximum flexibility
- Faster design time
- Rapid innovation
Applications
- Horticulture
- Entertainment
- Stage/concert
- Spot lighting
- Portable
- Architectural
- Canopy
- Garage
- High bay
Specifications
Dimensions
Back Label Layout
Đã phát hành: 2019-01-09
| Đã cập nhật: 2023-12-15