Newhaven Display 5.5" Graphic OLED Display Module

Newhaven Display 5.5" Graphic OLED Display Module is a monochrome module built around the self-illuminating OLED technology. This module offers a 256x64 pixel resolution with vibrant green graphics against a rich black background. The 5.5" display module includes a built-in SSD1322 controller and 20-pin thru-hole connection that allow easy set-up. This module achieves excellent power efficiency while maintaining visual brilliance. The 5.5" display module features an 8-bit 6800/8080 parallel interface or 3/4-wire SPI options, a 10,000:1 contrast ratio, and 10μs fast response times. This module is ideal for applications such as consumer electronics, agriculture devices, automotive dashboards, industrial control panels, and smart home devices.

Features

  • 256x64 pixel resolution
  • 10,000:1 contrast ratio
  • 8-bit 6800/8080 parallel interface or 3/4-wire SPI option
  • 10μs fast response time
  • Self-illuminating OLED technology
  • Built-in SSD1322 display controller
  • Green color with yellow option available
  • User-configurable power options
  • Interface mode select jumpers
  • Full viewing angles
  • 20-pin thru-hole connection (1x20-pin header)
  • -40°C to 85°C wide operating temperature range
  • Mounting holes spaced according to rack unit standards

Applications

  • Consumer electronics
  • Automotive dashboards
  • Industrial control panels and gauges
  • Smart home devices
  • Audio/video equipment
  • Test and measurement tools
  • Agriculture devices
  • Point-of-sale systems

Videos

Đã phát hành: 2025-03-09 | Đã cập nhật: 2025-03-12