Newhaven Display EVE2 TFT Modules

Newhaven Display EVE2 TFT Modules are human-machine interface (HMI) displays with powerful FT81x touch display controller ICs that feature Embedded Video Engine-2 (EVE2) technology. These TFT modules are available in different variants based on the screen size and touch interface. Screen variants include standard, premium, and sunlight-readable displays. Newhaven Display EVE2 TFT Modules feature FFC and IDC industry-standard 20-pin connectors, an onboard LED backlight driver, and an SPI interface with DSPI and QSPI support. The SPI interface and EVE2 chip empower these modules to perform like a graphical powerhouse.

Features

  • Available in 3.5", 4.3", 5", and 7" sizes
  • Powerful EVE2 graphic engine by FTDI/Bridgetek
  • SPI interface with DSPI and QSPI support
  • FFC and IDC 20-pin connection option on each board
  • Onboard LED backlight driver that never compromises brightness
  • 1MB built-in graphics memory
  • Pulse width modulation backlight control available
  • Supports multiple image formats, widgets, video (QSPI), and audio playback
  • Audio synthesization capability
  • Built-in scalable fonts
  • Touch tag support for tracking touch movement
  • Portrait and landscape orientation support
  • RoHS compliant

Videos

Đã phát hành: 2018-05-11 | Đã cập nhật: 2024-10-24