Newhaven Display NHD-1 Graphic Color OLED Display Modules
Newhaven Display NHD-1 graphic color OLED display modules feature 262k colors/18-bit, rich black levels, and a > 160-degree viewing area for superior visual qualities and smooth motion graphics that are sharp and quick. When fully assembled, the NHD-1 color OLEDs are only 5mm thick compared to the 10mm thickness for standard OLEDs. The NHD-1 color OLEDs low power design is enhanced by not having a backlight. Also, all models include a standard sleep mode to conserve energy.Features
- 262k colors/18-bit
- Serial or Parallel interface
- Fully assembled 5mm thick vs 10mm for standard OLEDs
- No backlight
- Low power
- Features a sleep mode to conserve energy
- Module features all necessary logic
- Viewing area >160 degrees
- 10µs (microseconds) Response time
- 2000:1 contrast ratio
- Optional touch panels available
- Rich black levels (deep black levels)
- Passive matrix displays
- 256-step brightness
- NHD-1.27-12896UGC3:
- 1.27" diagonal
- Resolution: 128 x 96 pixels
- SSD1351 Controller
- NHD-1.5-128128UGC3:
- 1.5" diagonal
- Resolution: 128 x 128 pixels
- SSD1351 Controller
- NHD-1.69-160128UGC3:
- 1.69" diagonal
- Resolution: 160 x 128 pixels
- SEPS525 Controller
- 2 built-in screen savers
Đã phát hành: 2014-08-04
| Đã cập nhật: 2023-04-24