Nexperia Automotive DFN Diodes & Transistors

Nexperia Automotive DFN Diodes and Transistors are designed with side-wettable flanks for small and light automotive diodes and transistors. The Side-Wettable Flanks (SWF) for the DFN package improve shear forces and board bending capabilities and also enables visible solder joints to be inspected post soldering. The automotive DFN packages offer excellent thermal performance that allows an equal or better Ptot on the smaller DFN footprint. These DFN diodes and transistors feature high power dissipation, low operating temperature, high reliability, and robust solder joints. Typical applications include switching, Schottky, Zener and protection diodes, Bipolar Junction Transistors (BJTs), N- and P-channel MOSFETs, resistor-equipped transistors, and LED drivers.

The automotive DFN diodes and transistors range from the very small form factor of 1mm x 0.6mm x 0.5mm (DFN1006BD-2) up to 2mm x 2mm x 0.65mm (DFN2020D-3). These DFN diodes also include the DFN1110D-3 and DFN1412D-3 styles. The DFN diodes and transistors can measure as small as 0.6mm2 offering a PCB space-saving of up to 90% when compared to current SOT23 devices.

Features

  • Ultra-compact footprint
  • Very low height
  • AEC-Q101 qualified
  • High power dissipation
  • High thermal performance
  • Space-efficient design
  • Robust solder joints
  • Low operating temperature extends the total system reliability
  • Tj = 175°C capability
  • Side-wettable flanks for easy Automated Optical Inspection (AOI)
  • High reliability
  • BAT46LS-Q:
    • VR ≤ 100V reverse voltage
    • Small DFN1006BD-2 (SOD882BD) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks

Applications

  • General-purpose and low VCEsat bipolar transistors
  • RETs (digital transistors)
  • Switching, Schottky, and Zener diodes
  • ESD protection diodes
  • Small signal MOSFETs
  • LED drivers

Videos

Đã phát hành: 2021-01-31 | Đã cập nhật: 2023-10-30