Nexperia BZX8850S-Q Voltage Regulator Diodes

Nexperia BZX8850S-Q Voltage Regulator Diodes offer compact voltage regulation for high-density circuits. These low-current devices operate at a 1.8V to 75.0V wide voltage range with a maximum 200mA forward current. The BZX8850S-Q Diodes are specified at a low 50μA test current, making them ideal for low bias and portable battery-powered applications.

The Nexperia BZX8850S-Q Voltage Regulator Diodes are offered in an ultra-small compact 1.0 mm x 0.6mm SOD882BD (DFN1006BD-2) leadless
Surface-Mounted Device (SMD) plastic package. The Side-Wettable Flanks (SWF) of the DFN package improve shear forces and board bending capabilities and enable visible solder joints to be inspected post soldering. These devices are AEC-Q101 qualified for use in automotive applications.

Features

  • AEC-Q101 qualified
  • ≤365mW total power dissipation
  • Approximately ±5% tolerance
  • 1.8V to 75V working voltage range
  • 1.0mm x 0.6mm x 0.47mm SOD882BD (DFN1006BD-2) package; 0.65mm pitch
  • SWF for Automatic Optical Inspection (AOI) of solder joints

Applications

  • Low-current general regulation functions
  • Low bias and portable battery-powered applications
  • Automotive applications

Specifications

  • 0.9V maximum forward voltage (VF)
  • 200mA forward current (IF)
  • 40W non-repetitive peak reverse power dissipation (PZSM)
  • -55°C to +150°C ambient operating temperature range (Tamb)
  • 340K/W thermal resistance from junction to ambient (Rth(j-a))

Pin Designations

Mechanical Drawing - Nexperia BZX8850S-Q Voltage Regulator Diodes

Package Outline

Mechanical Drawing - Nexperia BZX8850S-Q Voltage Regulator Diodes
Đã phát hành: 2021-11-04 | Đã cập nhật: 2022-03-11