Nexperia NCR401T & NCR402T PNP High Side LED Drivers
Nexperia NCR401T and NCR402T PNP High Side LED Drivers are AEC-Q101 qualified Constant Current Source Drivers designed to provide a stabilized 10mA/20mA output current. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT23 package, the Nexperia NCR401T and NCR402T LED Drivers enable application designers to reduce component count and board space.Features
- AEC-Q101 qualified for use in automotive applications
- Stabilized output current
- NCR401T: 10mA
- NCR402T: 20mA
- Supply voltage (VS) is 18V
- 480mW total power dissipation (Ptot)
- High current accuracy at supply voltage variation
- Reduces component count and board space
- -55°C +150°C ambient operating temperature
- SOT23 package type
- 2.3mm x 1.3mm package footprint
- RoHS compliant
Applications
- Automotive applications
- Constant current LED driver
- Generic constant current source
Pin Designations
Package Outline
Đã phát hành: 2019-09-11
| Đã cập nhật: 2023-05-03