Nexperia NHUMB1 PNP/PNP Double Transistors

Nexperia NHUMB1 PNP/PNP Double Transistors are designed to simplify circuit design and feature high breakdown voltage, built-in resistors, reduced component count, and reduced pick/place costs. These transistors operate at -80V collector-emitter voltage (VCEO), -100mA output current (IO), and -55°C to 150°C ambient temperature range (Tamb). Typical applications include digital applications, cost-saving alternatives for the BC856 series, controlling IC inputs, and switching loads.

Features

  • High breakdown voltage
  • Built-in resistors
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick and place costs
  • SOT363 SMD package
  • AEC-Q101 qualified

Specifications

  • -80V collector-emitter voltage (VCEO)
  • -100mA output current (IO)
  • 235mW total power dissipation (Ptot), per transistor
  • -55°C to 150°C ambient temperature range (Tamb)
  • -65°C to 150°C storage temperature range (Tstg)

Applications

  • Digital applications
  • Cost-saving alternative for BC856 series in digital applications
  • Controlling IC inputs
  • Switching loads

Characteristics Curve

Performance Graph - Nexperia NHUMB1 PNP/PNP Double Transistors

Package Outline

Mechanical Drawing - Nexperia NHUMB1 PNP/PNP Double Transistors
Đã phát hành: 2022-01-19 | Đã cập nhật: 2022-03-11