Nexperia PNE20040CPE 2 x 2A Hyperfast Recovery Rectifier

Nexperia PNE20040CPE 2 x 2A Hyperfast Recovery Rectifier is a high power density, hyperfast switching time dual recovery rectifier in common-cathode configuration. The Nexperia PNE20040CPE includes high-efficiency planar technology encapsulated in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.

Features

  • VR ≤ 200V reverse voltage
  • IF ≤ 2A (per diode) forward current
  • trr ≤ 25ns switching time
  • Pt doped lifetime control
  • Low inductance
  • Power and flat lead SMD plastic package
  • Package height typical 0.95mm
  • High power capability due to clip-bond technology
  • Planar die design
  • PNE20040CPE-Q is qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

  • General-purpose rectification
  • Hyperfast switching
  • Solenoid control
  • Piezo injection
  • Freewheeling applications
Đã phát hành: 2022-01-14 | Đã cập nhật: 2022-03-11