Nexperia PSMN N-Channel 30V MOSFETs

Nexperia PSMN N-Channel 30V MOSFETs feature NextPowerS3 technology that delivers low RDSon and low IDSS leakage in an LFPAK package. The LFPAK package provides high reliability and is qualified for 175°C. These MOSFETs include best-in-class Safe Operating Area (SOA). The PSMN MOSFETs have low leakage of less than 1μA at 25°C and are optimized for 4.5V gate drive. These MOSFETs feature -55°C to 175°C, both junction temperature and storage temperature. The Nexperia PSMN MOSFETs are ideal for hot-swap, power OR-ing, battery protection, brushed and BLDC motor control, and synchronous rectification in AC-DC and DC-DC applications.

Features

  • Optimized for low RDSon
  • NextPowerS3 technology
  • Best-in-class SOA
  • < 1µA low leakage at 25°C
  • High-reliability LFPAK package qualified to 175°C
  • Exposed leads for visual solder inspection
  • Low spiking and ringing for low EMI designs

Specifications

  • Optimized for 4.5V gate drive
  • -55°C to 175°C storage temperature range
  • -55°C to 175°C junction temperature range
  • At 25°C ≤ Tj ≤ 175°C:
    • 30VDS drain-source voltage
    • 30VDGR drain-gate voltage

Applications

  • Hot-swap
  • Power OR-ing
  • DC switch / Load switch
  • Battery protection
  • Brushed and brushless motor control
  • Synchronous rectification in AC-DC and DC-DC applications

Power OR-ing Application Diagram

Application Circuit Diagram - Nexperia PSMN N-Channel 30V MOSFETs

Videos

Đã phát hành: 2019-08-27 | Đã cập nhật: 2023-05-02