Nichicon LGG Snap-In Aluminum Electrolytic Capacitors
Nichicon LGG Snap-In Aluminum Electrolytic Capacitors are ultra-small capacitors suitable for equipment downsizing. Nichicon LGG capacitors feature a case size one rank smaller than the LGN series. These snap-in terminal capacitors offer a capacitance range from 100µF to 3300µF and a voltage range of 160V to 450V. Nichicon LGG Snap-In Aluminum Electrolytic Capacitors have operating temperature ranges from -40°C to +105°C (160V to 250V) and -25°C to +105°C (400V to 450V).Features
- One rank smaller case than the LGN series
- Suited for equipment downsizing
- RoHS compliant (2011/65/EU,(EU)2015/863)
Specifications
- 100μF to 3300μF rated capacitance range
- 160V to 450V rated voltage range
- ±20% at 120Hz, 20°C capacitance tolerance
- Operating temperature range
- -40°C to +105°C (160V to 250V)
- -25°C to +105°C (400V to 450V)
Đã phát hành: 2020-11-16
| Đã cập nhật: 2024-03-20