Nichicon RR7 FPCAP Aluminum Electrolytic Capacitors

Nichicon RR7 FPCAP Aluminum Electrolytic Capacitors use a Functional Polymer Cathode, which greatly improves the capacitor's temperature and frequency characteristics. Nichicon RR7 Capacitors offer low ESR (7mΩ) at high frequency range, high ripple current capability, long life, and high reliability.  Additional features of this ultra-low ESR capacitor are capacitance range from 68µF to 1500µF, voltage range from 2.5VDC to 16VDC, and an operating temperature range from -55°C to +105°C.

Features

  • Ultra-low ESR, high ripple current
  • Load life of 2000 hours at +105°C
  • Radial lead type - lead-free flow soldering condition correspondence
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Applications

  • Switching power supply and DC/DC converter
  • Back-up power supplies of CPU (VRM, etc.)
  • Miniature high power supply

Specifications

  • -55°C to +105°C operating temperature range
  • 2.5VDC to 16VDC rated voltage range
  • 68µF to 1500µF rated capacitance range
  • ±20% at 120Hz, +20°C capacitance tolerance
Đã phát hành: 2012-08-15 | Đã cập nhật: 2022-03-11