Nidec Components ETW Series Miniature Toggle Switches
Nidec Components ETW Series Miniature Toggle Switches feature ON-OFF, ON-ON, ON-OFF-ON, or (ON)-OFF-(ON) switching functions. These switches also feature 25,000 cycles of electrical life, 100MΩ (500VDC) insulation resistance, and 20mΩ maximum initial contact resistance (1A and 2VDC to 4VDC). The ETW series toggle switches are RoHS compliant and cULus recognized. These switches are used in construction machinery, power generation systems, kitchen equipment, and machine tools.Features
- Switching functions:
- ETW115A12:
- ON-OFF
- ETW115D12:
- ON-ON
- ETW115E12:
- ON-OFF-ON
- ETW115G12:
- (ON)-OFF-(ON)
- ETW115A12:
- 25,000 cycles of electrical life
- 100MΩ (500VDC) insulation resistance
- Improved environmental resistance:
- Front panel seal:
- IP67 of IEC60529
- Behind panel seal:
- IP60 of IEC60529
- Front panel seal:
- 20mΩ maximum initial contact resistance (1A and 2VDC to 4VDC)
- 1500VAC 1-minute dielectric strength
- -10°C to 70°C operating temperature range
- RoHS compliant
- cULus recognized
Applications
- Machine tools
- Kitchen equipment
- Power generation systems
- Construction machinery
Mechanical Diagram
Đã phát hành: 2024-09-02
| Đã cập nhật: 2024-09-24