Nisshinbo R1525S0xxB-EV Evaluation Boards
Nisshinbo R1525S0xxB-EV Evaluation Boards are for evaluating the R1525 ultra-low supply current voltage regulators. The R1525S voltage regulators feature a 200mA output current and up to 42V input voltage. By providing excellent noise immunity, this device is suitable as a power source for the control unit used in the electromagnetic environment.Features
- Achieves a low-supply current of 2.2µA (typical) with the LDO at a maximum rating of 50V (peak inrush voltage: 60V)
- Ensures the design margin by the output voltage with a high accuracy of ±0.6% (Ta=25°C)
- Protects the output voltage variations in the high-frequency noise band (10MHz to 1GHz)
Specifications
- 3.5V to 42.0V input voltage range
- 50V maximum rating (peak inrush voltage: 60V at 200ms or less)
- -40°C to +105°C operating temperature range
- 2.2µA typical supply current (0.1µA typical at standby)
- 0.6V typical dropout voltage (IOUT = 200mA, VOUT = 5.0V)
- 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.4V, 5.0V, 5.5V, 6.0V, 6.4V, 8.0V, 8.5V, 9.0V output voltage options
- Output voltage accuracy of ±0.6% (Ta = +25°C) and ±1.6% (-40°C ≤ Ta ≤ +105°C)
- 0.01%/V typical input stability (VSET + 1V ≤ VIN ≤ 42V)
- Short-circuit protection is limited to 80mA typical
- Overcurrent protection is limited to 350mA typical
- HSOIP-6J package
Datasheets
Đã phát hành: 2019-10-15
| Đã cập nhật: 2024-01-09