Nisshinbo RP509N001D033-EV Evaluation Board
Nisshinbo RP509N001D033-EV Evaluation Board is designed to evaluate the RP509N converter. The RP509N is a step-down DC-DC converter and features 2.3V to 5.5V of the maximum input voltage range. Nisshinbo RP509N001D033-EV evaluation board offers a 6MHz oscillator frequency (00 only) adjustable output voltage type, 1.6A LX current limit, and 3.3V output voltage.Features
- Adjustable output voltage type (00 only)
- 1.6A LX current limit (ILXLIM)
- 6MHz oscillator frequency
- 3.3V output voltage
Typical Application Circuit
Đã phát hành: 2020-03-11
| Đã cập nhật: 2024-05-01