Nordic Semiconductor nRF9151-DK Development Kit

Nordic Semiconductor nRF9151-DK Development Kit is a pre-certified single-board dev kit for the evaluation and development of nRF9151 System-in-Package for LTE-M, NB-IoT, GNSS, and DECT NR+. This kit features a dedicated LTE-M, NB-IoT, and DECT NR+ antenna that supports a wide range of bands and operates globally. The PCB includes an integrated patch antenna for GNSS and SWF RF connectors for measuring RF signals, and allows for the use of external antennas. The nRF9151-DK kit offers the same coverage as the nRF9151 SiP. This kit is Arduino Uno Rev3 compatible, allowing easy interfacing with external device shields, and features four user-programmable LEDs and four buttons for input and output. Typical applications include asset tracking, smart metering, smart city, smart agriculture, predictive maintenance, portable medical devices, and Industry 4.0.

The nRF9151 DK is supported by comprehensive development software, tools, and resources, including the Nordic Developer Academy's Cellular IoT Fundamentals course. The nRF9151 DK comes pre-flashed with our Serial LTE Modem application for interfacing through AT Commands. Programming and debugging are enabled through the onboard SEGGER J-Link, which also supports programming and debugging external targets.

Features

  • Same certification coverage as nRF9151 SiP 
  • LTE-M/NB-IoT and GNSS antennas with respective SWF RF connectors
  • Pins for measuring power consumption, e.g., with Nordic's Power Profiler Kit II
  • User-programmable LEDs and buttons
  • SEGGER J-Link OB programmer/debugger
  • 3V to 5.5V supply from external or 5V supply from USB
  • Bundled with SIM cards from Onomondo and wireless logic, preloaded with free data

Applications

  • Asset tracking
  • Smart metering
  • Smart city
  • Smart agriculture
  • Predictive maintenance
  • Portable medical devices
  • Industry 4.0

Videos

Overview

Nordic Semiconductor nRF9151-DK Development Kit
Đã phát hành: 2024-08-05 | Đã cập nhật: 2025-12-09