Nordic Semiconductor Thingy:52™ IoT Sensor Development Kit

Nordic Semiconductor Thingy:52™ IoT Sensor Development Kit is designed to build IoT prototypes and demos without building hardware or firmware. This multi-sensor kit is based on the nRF52832 BLUETOOTH® 5 system on chip (SoC). The Thingy:52 connects with Bluetooth-enabled devices and sends data from its sensors and actuators to an application or to the cloud. Nordic Semiconductor Thingy:52™ IoT Sensor Development Kit senses movement, orientation, temperature, humidity, air pressure, light, color, and air quality. The Thingy:52 device can be configured over the air via Bluetooth API and create demos and prototypes without any programming. It can also play sound through its speaker and stream sound to the host from its built-in microphone.

Features

  • Highly configurable IoT sensor kit
  • nRF52832 system on chip (SoC)
  • Low power consumption
  • Near-field communication (NFC) support
  • Configurable RGB LED and button
  • Cloud connectivity
  • Android and iOS apps
  • Web Bluetooth API
  • Environmental sensors
    • Temperature
    • Humidity
    • Air pressure
    • Air quality (CO2 and TVOC)
    • Color and light intensity
  • 9-axis motion sensing
    • Tap detection
    • Orientation
    • Step counter
    • Quaternions
    • Euler angles
    • Rotation matrix
    • Gravity vector
    • Compass heading
    • Raw accelerometer, gyroscope, and compass data
  • Built-in speaker and microphone
  • Over-the-air firmware upgradable
  • Software source code available and documented

Videos

Board Layout

Nordic Semiconductor Thingy:52™ IoT Sensor Development Kit
Đã phát hành: 2017-06-19 | Đã cập nhật: 2022-03-11