Noritake GT-CP Command Controlled TFT Modules
Noritake GT-CP Command Controlled TFT Modules combine easy-to-use command-controlled display with a powerful and innovative touch panel. These modules use three different touch detection modes via the four touch channels. The GT-CP TFT modules offer intelligent command-based controls that operate with high or low-end microcontrollers and can be used in embedded GUI applications. These TFT modules have built-in memory that allows quick and easy access to user-defined HMI graphics and multiple language font tables. The GT-CP TFT modules feature FLETAS® Metallized Projective Capacitive Touch (MPCT) panel, industrial-grade PCB design, UART, SPI, and I2C interfaces, and RoHS compliance. Noritake TFT modules are available in 4.3 inches, 5 inches, and 7 inches screen sizes. Typical applications include test and measurement/control equipment, vending, medical, security, and professional cooking equipment.Features
- FLETAS Metallized Projective Capacitive Touch (MPCT)
- High-brightness TFT panel
- Industrial-grade PCB design
- RoHS compliance
- Works with low-end microcontrollers to high-end Single Board Computer (SBC)
- USB communication possible for Windows/Linux
- UART, SPI, and I2C interfaces
- Available in 4.3", 5", and 7" screen sizes
Applications
- Test and measurement/control equipment
- Vending
- Medical
- Security
- Professional cooking equipment
- Industrial controller/HMI/GUI
Block Diagram
Command-Based Control via MCU Overview
Videos
Additional Resource
Đã phát hành: 2019-12-04
| Đã cập nhật: 2023-06-27