NXP Semiconductors CLEV6630BM Evaluation Board
NXP Semiconductors CLEV6630BM Evaluation Board helps to perform a quick evaluation of the CLRC663 plus NFC front end. This evaluation board also allows users to connect an antenna to the CLRC663. The CLEV6630BM evaluation board features an integrated NXP LPC1769 MCU, a simple integrated antenna design, and the NFC Cockpit tool. The NFC Cockpit can optimize antenna tuning and customize registers and settings. This information can be stored in the NXP Semiconductors CLRC663 EEPROM or ported into an XML file, allowing developers to manage and exchange different user or antenna configurations.Features
- NFC Cockpit
- To optimize the CLRC663 antenna tuning
- To modify and fine-tune CLRC663 registers
- Allows a dump of the complete user EEPROM content into an XML file
- Dedicated boards that allow soldering of custom-matching components
- NFC reader library can be used to start the development of user application
Additional Resources
Đã phát hành: 2019-09-09
| Đã cập nhật: 2023-10-10