NXP Semiconductors DEVKIT-MPC5748G DevKit for MPC5 32-bit MCUs

NXP Semiconductor DEVKIT-MPC5748G Development Kit for MPC5 32-bit Ultra-Reliable MCUs features the NXP MPC5748G, a 32-bit automotive MCU based on Power Architecture® technology. The MPC5748G addresses functional safety, security, and Industrial/Automotive gateway application needs. It offers up to three e200 Power Arch MCUs, Hardware Security Module, vast communication interfaces, and flexible memory options. The NXP Semiconductor DEVKIT-MPC5748G provides easy access to more than 100 GPIOS of the MCU plus access to onboard Ethernet, CAN, LIN, USB, and more. The standard-based form factor board is compatible with the Arduino pin layout and provides a broad range of expansion board options.

Features

  • NXP MPC5748G 32-bit MCU in 176 pins LQFP
  • Qualified to AEC-Q100 Grade 1
  • Arduino UNO R3 footprint-compatible with expansion shield support
  • Integrated Open-standard Serial and Debug Adapter (OpenSDA) with support for several industry-standard debug interfaces as well as JTAG connector
  • Easy access to the MCU I/O header pins for prototyping
  • On-chip connectivity for Ethernet, FlexRay, USB, CAN, LIN, UART/SCI and SPI
  • Potentiometer for precise voltage and analog measurement
  • 8 user LED
  • 2 user push-button switches
  • Flexible power supply options
  • Micro-B USB
  • 12V external power input
  • Similar hardware across Arm®, S12, and Power Architecture-based MCUs

Videos

Board Layout

NXP Semiconductors DEVKIT-MPC5748G DevKit for MPC5 32-bit MCUs
Đã phát hành: 2017-02-08 | Đã cập nhật: 2022-03-11