NXP Semiconductors FRDM-KE02Z Freedom Development Board

NXP Semiconductors FRDM-KE02Z40M Freedom Development Board is a simple and sophisticated development platform for Kinetis® KE02 MCUs built on ARM® Cortex®-M0+ core. This development board features easy access to MCU I/O, is battery-ready, and has a standards-based form factor with expansion board options. NXP Semiconductors FRDM-KE02Z40M board incorporates a built-in debug interface for flash programming, run-control, and is supported by third-party development software.

Features

  • 40MHz, 64KB flash, 4KB SRAM, and 64QFP MKE02Z64VQH4 MCU
  • Capacitive touch slider, MMA8451Q accelerometer, and tri-color LED
  • USB and external source flexible power supply options
  • Easy access to MCU I/O
  • IrDA transmitter and receiver
  • Thermistor sensor that measures temperature
  • Form factor compatible with Arduino™ R3 pin layout
  • OpenSDA Debug Interface
    • Mass storage device flash programming interface (default)
    • No tool installation is required to evaluate demo apps
  • P&E debug interface provides run-control debugging and compatibility with IDE tools
  • CMSIS-DAP Interface
    • Arm standard for embedded debug interface

Kit Contents

  • FRDM-KE02Z40M hardware
  • Quick reference card
  • Additional Hardware Required
    • USB A-to-MiniB cable (not included)

FRDM-KE02Z40M Board Block Diagram

Block Diagram - NXP Semiconductors FRDM-KE02Z Freedom Development Board
Đã phát hành: 2019-01-09 | Đã cập nhật: 2023-06-27