NXP Semiconductors FRDM-KE17Z Freedom Development Platform
NXP Semiconductor FRDM-KE17Z Freedom Development Platform is designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC, and Arduino® boards. The NXP Semiconductor FRDM-KE17Z is compatible with DC 5V and 3.3V power supply and features a KE17Z, a device boasting up to 256KB Flash and 48KB SRAM, and numerous analog and digital peripherals. The onboard interfaces include an RGB LED, an ambient temperature sensor, and two capacitive touchpads.Specifications
- MKE17Z256VLL7 MCU (Arm® Cortex®-M0+) 100LQFP package
- I/O headers for easy access to MCU I/O pins
- Compatible with FRDM-TOUCH
- Onboard debug circuit
- Thermistor, reset push button, two user buttons, and one RGB LED
- Two touch electrodes in the self-capacitive mode
Kit Contents
- FRDM-KE17Z development platform
- Quick start guide
- Supporting cable
Additional Resources
Software
- MCUXpresso Software Development Kit (SDK) - MCUXpresso SDK contains FreeMASTER Communication Driver for UART, CAN, and PD-BDM along with examples and related documentation
- MCUXpresso Config Tools - Pins, Clocks, Peripherals - Integrated system configuration and development tools for Kinetis, LPC, including SDK Builder, Pins, Clocks, Peripherals, Proj Gen, Power Estimation, more
- MCUXpresso Integrated Development Environment (IDE) - Easy-to-use software development tools for Kinetis, LPC, i.MX controllers based on Arm Cortex-M cores - GNU, Eclipse, profiling, debugger, trace
- FreeMASTER Run-Time Debugging Tool - Graphical PC host tool to control and debug embedded applications in run-time
Block Diagram
Đã phát hành: 2021-10-20
| Đã cập nhật: 2025-05-12