NXP Semiconductors FRDM-MCXA156 Development Board

NXP Semiconductors FRDM-MCXA156 Development Board enables rapid prototyping of MCX A144/5/6 A154/5/6 Microcontrollers (MCUs). This compact and scalable board features industry-standard headers for accessing the MCU's I/Os, integrated open-standard serial interfaces, an onboard MCU-Link debugger, and external flash memory. The FRDM-MCXA156 board is compatible with Arduino boards (Arduino UNO R3 and Arduino A4/A5), motor control boards (FRDM-MC-LVBLDC and FRDM-MC-LVPMSM), Pmod boards, and Mikroe click boards.

The FRDM-MCXA156 board uses an OnBoard (OB) debug probe and MCU-link OB, which is based on the LPC55S69 MCU, to debug the MCXA156 MCU. This board can be used with MCUXpresso IDE, IAR Embedded Workbench, and Arm® Keil MDK. The FRDM-MCXA156 board is used in Air Conditioners (ACs), Brushless DC (BLDC) motor control, electricity meters, motor drives, and Permanent Magnet Synchronous Motors (PMSMs).

Features

  • MCXA156 Arm Cortex®-M33 core
  • Up to 1MB flash with up to 128KB RAM with 8KB ECC, CAN-FD, FlexIO, FS USB, I3C, LPLUART, LPSPI, LPI2C, DMA, and LDO
  • Connectivity:
    • FS USB ports with USB Type-C® connector for device functionality
    • HS USB Type-C connectors (on-board MCU-Link debugger)
    • CAN/I3C/SPI/I2C/UART connector (Arduino, PMOD/mikroBUS, and DNP)
    • Wi-Fi® connector (Arduino, PMOD/mikroBUS, and DNP)
  • Debug:
    • On-board MCU-Link debugger with CMSIS-DAP
    • JTAG/SWD connector
    • P3T1755DPJ I3C/I2C temperature sensor
  • User interface:
    • RGB user LED
    • ISP
    • Plus reset
    • Wake-up buttons

Applications

  • Air Conditioners (ACs)
  • Brushless DC (BLDC) motor control
  • Electricity meters
  • Motor drives
  • Vital sign monitors
  • Permanent Magnet Synchronous Motors (PMSMs)

Block Diagram

Block Diagram - NXP Semiconductors FRDM-MCXA156 Development Board
Đã phát hành: 2024-08-26 | Đã cập nhật: 2025-11-14