NXP Semiconductors FRDM-PF1550EVM Evaluation Board
NXP Semiconductors FRDM-PF1550EVM Evaluation Board is an easy-to-use circuit board that allows all the functions of the PF1550 Power Management ICs (PMICs). This evaluation board integrates the FRDM-KL25Z freedom board, which is used as an interface between the GUI and the PF1550 PMIC. The analog-to-digital converters (ADCs) in the KL25Z freedom board are used to monitor the regulator voltages through the GUI. NXP FRDM-PF1550EVM Evaluation Board features a single-cell Li+ battery charger, JEITA-compliant battery temperature sensing, a standard Mini-USB connector, and a USB charging connector.Features
- Integrated KL25Z freedom board for control
- JEITA compliant battery temperature sensing
- Single-cell Li+ battery charger
- ADCs are used to monitor voltage and current
- USB charging connector
- Standard Mini-USB connector for communication with PC
- One 1amp E-loads with configurable current
- Numerous test points provide easy access for monitoring all power and signal nodes
- Four layer board layout supports standard design rules
Board Description
Đã phát hành: 2018-08-09
| Đã cập nhật: 2022-09-23