NXP Semiconductors FRDMSTBC-P3115 Sensor Shield Development Board
NXP Semiconductors FRDMSTBC-P3115 Sensor Shield Development Board offers a comprehensive sensor evaluation and development platform. The NXP Semiconductors FRDMSTBC-P3115 is designed to seamlessly integrate with Arduino® and a wide range of NXP Freedom development boards. The board's key feature, the Sensor Toolbox – CE software, empowers developers to conduct detailed analysis and calibration of sensors easily. Whether performing register-level analysis, computing critical sensor parameters such as current consumption, or debugging communication protocols like I2C and SPI, this versatile board supports a spectrum of tasks essential for advancing sensor-based projects.Features
- Compatible with Arduino and most NXP Freedom development boards
- Enables detailed sensor evaluation and development using the Sensor Toolbox – CE software
- Allows register level analysis, computation of key sensor parameters like current consumption, debugging communication protocols like I2C and SPI, data logging, etc.
Overview
Additional Resources
Đã phát hành: 2024-06-24
| Đã cập nhật: 2025-06-23