NXP Semiconductors FRDMSTBI-NMH1000 Shield Board

NXP Semiconductors FRDMSTBI-NMH1000 Shield Board tests the capabilities of the NMH1000 magnetic sensor. The NXP Semiconductors FRDMSTBI-NMH1000 board has all headers, jumpers, and signal test points. The board allows easy connection to an NXP Freedom MCU board via Arduino® headers. The NMH1000 sensor at the heart of the FRDMSTBI-NMH1000 offers a compact design, low power consumption, and the ability to operate in I2C and standalone modes.

The FRDMSTBI-NMH1000 can pair with any NXP MCU board. However, there is a demo project provided for the FRDM-KE15Z MCU board. Find detailed information in section 4 of the datasheet.

Features

  • Incorporates an NMH1000 fully integrated magnetic sensor
  • Low current and low operating voltage
  • I2C mode and standalone mode capabilities
  • Connect to an NXP Freedom MCU board via Arduino headers
  • Includes all necessary headers, jumpers, and signal test points
  • Compact design

Applications

  • Testing the capabilities of the NMH1000 magnetic sensor
  • Development of magnetic sensor-based projects
  • Measuring magnetic field and its variations
  • Navigation and positioning sensing rotation, tilt, and orientation

Components

NXP Semiconductors FRDMSTBI-NMH1000 Shield Board
Đã phát hành: 2023-01-27 | Đã cập nhật: 2025-06-23