NXP Semiconductors FS6600 Safety SBCs for the S32S2 MCU

NXP Semiconductors FS6600 Safety SBCs are automotive, functionally safe, multi-output power supply integrated circuits and the primary companion chip of the S32S2 microcontroller. The FS6600 SBCs feature a supply voltage of -0.3V to 60V or 2.7V to 60V and multiple switch mode and linear voltage regulators, with enhanced safety features containing fail-safe outputs. These modules are developed in compliance with the ASIL D process and with the ISO 26262 standard. The series will be qualified according to AEC-Q100 rev H requirements. NXP Semiconductors FS6600 Safety SBCs are designed for powertrain, safety, and chassis automotive applications.

Features

  • 60VDC maximum input voltage
  • Multiple SMPS and LDO to supply S32S2 microcontroller
  • Standby OFF mode with low 10uA sleep current
  • Device functions - linear regulators, safety power supply, and SMPS
  • Overtemperature, overvoltage, undervoltage, and current limit protections
  • 32 bits SPI interface with CRC
  • FIT for ASIL D with independent safety monitoring unit

Applications

  • Battery management systems
  • Electrical traction
  • High-voltage DC/DC converters
  • Hybrid electric vehicles (HEVs)
  • Internal combustion engines

SBC Application Examples

Infographic - NXP Semiconductors FS6600 Safety SBCs for the S32S2 MCU

Block Diagram

Block Diagram - NXP Semiconductors FS6600 Safety SBCs for the S32S2 MCU
Đã phát hành: 2020-06-29 | Đã cập nhật: 2024-11-05