NXP Semiconductors i.MX RT600 Evaluation Kit (MIMXRT685-EVK)
NXP Semiconductors i.MX RT600 Evaluation Kit (MIMXRT685-EVK) supports the development of the MIMXRT685 and MIMXRT633 MCUs. This evaluation kit features a 300MHz Arm® Cortex®-M33 MCU, 600MHz Tensilica® Hi-Fi 4 DSP, 4.5MB SRAM, and 128KB/96KB DSP TCM/cache. This NXP evaluation kit employs the high-speed octal/quadSPI for execute-in-place. The i.MX RT600 kit is suitable for ML/AI, voice, and audio applications.Features
- Evaluates i.MX RT600 crossover MCUs
- High-speed octal/quadSPI for execute-in-place
- Board memory
- Macronix octal flash
- AP memory PSRAM
- Debug capabilities
- 10-pin and 20-pin JTAG/SWD connectors that support external debug/trace probes
- Onboard debug probe with VCOM and CMSIS-DAP or J-link firmware options
- Reset and user buttons for easy testing of software functionality
- User LEDs
- High- and full-speed USB port with micro-A/B connector
- SD card slot
- Expansion connectors
- Arduino expansion
- PMOD expansion
- Expansion connector for 8-channel microphone board
- I3C header
- Flexcomm header
- NXP FXOS8700CQ accelerometer
- Dual Knowles SPH0641lM4H digital microphone
- Stereo audio codec with audio line in/out
- Dual class-D amplifiers with speaker connectors
Specifications
- Processor
- 300MHz Arm Cortex-M33 MCU
- 600MHz Tensilica Hi-Fi 4 DSP
- 4.5MB SRAM and dedicated 128KB/96KB DSP TCM/cache
- High-speed octal/quadSPI for execute-in-place
Videos
Board Layout
Additional Resources
Đã phát hành: 2020-03-04
| Đã cập nhật: 2025-10-14