NXP Semiconductors i.MX 7Dual Applications Processors

NXP Semiconductors i.MX 7Dual Applications Processors feature a heterogeneous multicore processing architecture and a high degree of functional integration. The i.MX 7Dual processors are part of NXP’s EdgeVerse™ edge computing platform. With an advanced implementation of the Dual Arm® Cortex®-A7 Core, operating at speeds of up to 1.2GHz and the Arm Cortex-M4 core, the i.MX 7Dual Processors are targeted towards the growing market of connected devices.

i.MX 7Dual Processors support multiple memory types, including 16-bit/32-bit DDR3L/LPDDR2/LPDDR3-1066, Quad SPI memory, NAND, eMMC, and NOR. Several high-speed connectivity connections include Gigabit Ethernet with AVB, PCIe, and USB. Both parallel and serial Display and Camera interfaces are provided. The i.MX 7Dual Processors also integrate an Electronic Paper Display Controller (EPDC) that supports Electronic Paper / E Ink color and monochrome displays.

The i.MX 7Dual Processors deliver hardware-enabled security features that enable secure eCommerce, digital rights management (DRM), information encryption, secure boot, and secure software downloads.

i.MX 7Dual Applications Processors are offered in 12mm2 and 19mm2 Fine-Pitch Ball Grid Array (FPBGA) packages, featuring a 0.4mm and 0.75mm pitch, respectively.

Features

  • Heterogeneous multicore processing architecture
  • Up to 120MHz dual Cortex-A7 and Cortex-M4 configuration
  • External memory support: DDR3/DDR3L/LPDDR2/LPDDR3
  • Flash memory support: NAND (60-bit ECC), managed NAND (eMMC, eSD)
  • Eletrophoretic Display (EPD) controller
  • Dual gigabit ETH controllers supporting AVB
  • Parallel RGB and MIPI DSI display interfaces
  • Parallel and MIPI CSI camera interfaces
  • 256KB SRAM
  • Quad SPI
  • Communication ports: I2C, SAI, UART, SPI, SDIO, USB, PCIe
  • 12mm2 and 19mm2 FPBGA package options

Applications

  • Smartphones
  • Smart appliances
  • Connected devices
  • eReaders
  • Wearables
  • Access control panels
  • Human-machine interfaces (HMI)
  • Portable medical and health care
  • Point of sale
  • Home energy management systems

Videos

Brochures

  • Smartphones
  • Smart appliances
  • Connected devices
  • eReaders
  • Wearables
  • Access control panels
  • Human-machine interfaces (HMI)
  • Portable medical and health care
  • Point of sale
  • Home energy management systems

Block Diagram

Block Diagram - NXP Semiconductors i.MX 7Dual Applications Processors
Đã phát hành: 2017-08-31 | Đã cập nhật: 2025-12-12