NXP Semiconductors i.MX 8QuadMax Multisensory Enablement Kit (MEK)

NXP Semiconductors i.MX 8QuadMax Multisensory Enablement Kit (MEK) CPU Board (MCIMX8QM-CPU) provides a platform for the evaluation and development of applications based on the Arm® Cortex® A72 | A53 + Cortex-M4F based i.MX 8QuadMax and i.MX 8QuadPlus Applications Processors. This Kit also provides a platform for NXP PF8100 Power Management Integrated Circuit (PMIC) solution and sensors. 

The 8QuadMax MEK CPU Board (MCIMX8QM-CPU) offers high-level integration to support graphics, video, image processing, audio, and voice functions. It is complete with highly optimized drivers and software, the i.MX 8 enables broad-based applications for the embedded industrial and automotive markets.

The Kit includes an LVDS to HDMI Adapter Card for simple out-of-the-box bring up. It has LPDDR4, eMMC, and QSPI memory options, 10/100/1000 Ethernet ports, USB 3.0 connectors, and PCIe high-speed interfaces ideal for connected, high-performance embedded applications. For audio, video, and HMI evaluations, it brings out LVDS and MIPI-DSI connectors and a headphone 3.5mm audio jack.

Features

  • Processor
    • NXP i.MX 8QuadPlus
    • 2x Cortex-A72 at up to 1.6GHz
    • 4x Cortex-A53 at up to 1.2GHz
    • 1 MB L2 cache
    • 2x Cortex-M4 at 266MHz
  • Power management
    • NXP MMPF8100 PMIC
  • Memory
    • LPDDR4 Memory, x64
    • 32 GB eMMC 5.1
    • 64 MB Octal SPI flash
    • Display/camera connectors
  • Display/Camera Connectors
    • 2x MIPI / LVDS connectors
    • Camera MIPI-CSI 4-lanes each
  • Connectivity
    • Full-Size SD/MMC card slot
    • 10/100/1000 Ethernet port
    • USB 3.0 Type-C
  • Debug
    • JTAG connector
    • Serial to USB connector
  •  Audio
    • Audio codec
    • Microphone and headphone jacks
    Additional Features
    • NXP 3-axis accelerometer and eCompass (not populated)
    • NXP gyroscope
    • NXP light sensor
    • NXP pressure sensor
    • RGB LED
    • Power supply
  • OS Support
    • Linux
    • Android
    • FreeRTOS
  • Expansion Connector
    • M.2 connector (PCIe, USB, UART, I2C, I2S)

Applications

  • Automotive
  • Industrial vehicles
  • Advanced industrial HMI and controls
  • Robotics
  • Building control
  • Healthcare
  • General purpose HMI solutions

Videos

Board Layout

NXP Semiconductors i.MX 8QuadMax Multisensory Enablement Kit (MEK)

LVDS to HDMI Adaptor Card

NXP Semiconductors i.MX 8QuadMax Multisensory Enablement Kit (MEK)
Đã phát hành: 2019-08-30 | Đã cập nhật: 2023-10-10