NXP Semiconductors i.MX RT105S

NXP Semiconductors i.MX RT105S Crossover MCU is an EdgeReady™ solution-specific variant of the i.MX RT1050 family of processors, targeting offline embedded local voice assistant applications. The i.MX RT105S MCU features an advanced implementation of the Arm® Cortex®-M7 core, which operates at speeds up to 600MHz to provide high CPU performance and the best real-time response.

The i.MX RT105S processor is licensed to run NXP’s turnkey voice assistant software solutions, which may include:

  • Phoneme-based speech recognition engine with PC-based modeling tool
  • Machine learning audio front end for far-field voice
    • Deep learning-based filtering and beamforming
    • Acoustic echo cancellation (barge-in)
  • Playback processing
  • Codecs, media player/streamer
  • MQTT, lwIP, TLS (optional)
  • Built on FreeRTOS and AWS IoT Core
  • All hardware drivers, including Wi-Fi® and BLUETOOTH® (optional)
  • Support from MCUXpresso SDK, IDE, and configuration tools

The i.MX RT105S is offered in a 10mm x 10mm 196-ball Molded Array Process Ball Grid Array (MAPBGA) package with a 0.65mm pitch.

Features

  • High-performing Arm Cortex-M7
  • 3020 CoreMark/1284 DMIPS at 600MHz
  • 512MB On-Chip SRAM
  • Real-time, low-latency response as low as 20ns
  • Low dynamic power with an integrated DC-DC converter
  • Low-power run modes at 24MHz
  • Advanced multimedia for GUI and enhanced HMI
    • 2D graphics acceleration engine
    • Parallel camera sensor interface
    • LCD display controller (up to WXGA 1366x768)
    • 3x I2S for high-performance, multi-channel audio
  • Extensive external memory interface options
    • NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
  • Wireless connectivity
    • Wi-Fi, Bluetooth, Bluetooth Low Energy, ZigBee®, and Thread™
  • Supported by MCUXpresso SDK, IDE, and config tools
  • Package
    • Type: MAPBGA-196
    • Dimensions: 10mm x 10mm, 0.65mm pitch

Applications

  • Smart Home
    • Smart lighting, shade, and fan controls
    • Smart switches, dimmers, plugs, and outlets
    • Thermostats, room air conditioners, and humidifiers/de-humidifiers
    • Alarm panels, glass break sensors, smoke, and CO2 detectors
    • Set-top boxes, home gateways, and routers
    • Garage door openers and access panels
    • Smart toys
  • Smart Appliances
    • White goods (fridge, oven, washer, dryer, cooktop, vent hood, etc.)
    • Countertop (microwave, coffee maker, food processor, multicooker, etc.)
  • Smart Industrial and Smart Building Applications
    • Elevators, vending machines, access control
    • Intercom systems
    • Advanced human-machine interfaces (HMI)
    • Industrial automation and hands-free process control
Đã phát hành: 2021-06-28 | Đã cập nhật: 2022-03-11