NXP Semiconductors i.MX RT106L Crossover MCUs

NXP Semiconductors i.MX RT106L Crossover MCUs are EdgeReady™ solution-specific variants of the i.MX RT1060 family of processors, targeting edge-based local command voice applications. The i.MX RT106L features an advanced implementation of the Arm® Cortex®-M7 core, which operates at speeds up to 600MHz to provide high CPU performance and leading real-time response. The i.MX RT106L-based solutions enable system designers to easily and inexpensively add far-field local commands-based voice control capabilities to a wide variety of smart appliances, smart homes, smart retail, and smart industrial devices. 

The i.MX RT106L is licensed to run NXP’s turnkey solution for local commands automatic speech recognition, which may include:

  • Analog front-end softDSP
    • Far-field processing
    • Acoustic echo cancellation (barge-in)
    • Ambient noise reduction
    • Direction of arrival
    • Playback processing
    • Codecs
  • Automatic speech recognition engine for wake-word and local commands
  • Media player/streamer

The i.MX RT106F is offered in a 196-ball Molded Array Process Ball Grid Array (MAPBGA) package, with a 0°C to +95°C consumer-grade temperature range.

Features

  • High-performing Arm Cortex-M7
  • 3020 CoreMark/1284 DMIPS at 600MHz
  • 1MB on-chip SRAM - up to 512KB configurable as Tightly Coupled Memory (TCM)
  • Real-time, low-latency response as low as 20ns
  • Low dynamic power with an integrated DC-DC converter
  • Low-power run modes at 24MHz
  • Advanced multimedia for GUI and enhanced HMI
    • 2D graphics acceleration engine
    • Parallel camera sensor interface
    • LCD display controller (up to WXGA 1366 x 768)
    • 3x I2S for high-performance, multi-channel audio
  • Extensive external memory interface options - NAND, eMMC, QuadSPI NOR Flash, and Parallel NOR Flash
  • Wireless connectivity - Wi-Fi®, BLUETOOTH®, BLUETOOTH Low Energy, ZigBee®, and Thread™
  • Supported by MCUXpresso SDK, IDE, and Config Tools
  • Package
    • MAPBGA-196 type
    • 10mm x 10mm, 0.65mm pitch dimensions

Applications

  • Smart switches, smart lighting, shade, and fan controls
  • Smart plugs and outlets
  • Smart appliances
  • Set top boxes and residential gateways
  • Alarm/access panels and thermostats
  • Garage door openers
  • Room air conditioners
  • POS terminals
  • Industrial automation
  • Hands-free process control

Datasheets

The NXP Semiconductors i.MX RT106F Crossover MCU is covered by the same specifications as the i.MX RT1060 MCUs described in the i.MX RT1060 Datasheet, with the exceptions outlined in the i.MX RT106x Datasheet Supplement. The i.MX RT106A uses the same Reference Manual as the other i.MX RT1060 family members.

Block Diagram

Block Diagram - NXP Semiconductors i.MX RT106L Crossover MCUs
Đã phát hành: 2020-03-10 | Đã cập nhật: 2024-11-04