NXP Semiconductors K32 L3 Microcontrollers

NXP Semiconductor K32 L3 Microcontroller MCUs are designed to deliver a power-optimized implementation and advanced security capabilities. The K32 L3 MCUs are part of NXP’s EdgeVerse™ edge computing platform. This K32 L3 MCU delivers a 50% improvement in power optimization and security advancements to address a wide range of industrial and Internet of Things (IoT) applications. The K32 L3 series is based on the power-efficient Arm Cortex®-M4 core and offers an optional Cortex-M0+, providing low-leakage power-optimized peripherals, a DC-DC converter, and security features such as authenticated boot, secure update, and tamper-detection pins.

Features

  • Core Processor
    • Arm Cortex-M4 core up to 72MHz
    • Cortex-M0+ core up to 72MHz (optional)
  • Analog
    • 1x 12-bit single-ended low-power ADC
    • 2x low-power comparator with 6-bit DAC
    • 1x 12-bit low-power DAC
    • Dual output DC/DC converter
    • 1.2V / 2.1V dual-range voltage reference
  • Memories
    • Up to 1.25MB program flash memory
    • Up to 384kB SRAM
    • 48kB ROM with built-in secure boot loader
  • Power management
    • 1.71V to 3.6V bypass mode
    • 2.1V to 3.6V dual output buck DC-DC converter
    • Core voltage bypass: 1.14V to 1.45V direct supply to the core, bypassing internal regulator
    • 1.71V to 3.6V independent VDDIO1 and VDDIO2 supply
    • 1.71V to 3.6V independent VBAT (RTC)

Applications

  • Building Automation
    • Security and access control
    • Building control and monitoring
    • Building HVAC control
    • Secure applications
  • Industrial
    • Factory automation
    • Robotics
  • Smart Home
    • Door locks
    • Smart thermostats
    • Lighting control
    • Security systems

Block Diagram

Block Diagram - NXP Semiconductors K32 L3 Microcontrollers

Videos

Đã phát hành: 2019-09-09 | Đã cập nhật: 2023-10-10