NXP Semiconductors Kinetis K2x 32-bit Microcontrollers
NXP Semiconductors Kinetis K2x 32-bit Microcontrollers are low power MCUs with significant BOM savings through smart on-chip integration. These MCUs are based on the Arm® Cortex®-M4 core, offer full and optional high-speed USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. Devices range from 32KB to 2MB of flash with up to 1MB of SRAM and up to 2 USB controllers. Packages include BGA, LQFP, QFN, and WLCSP spanning from 32- to 210-pin options. The Kinetis K2x MCU family is a scalable portfolio with various levels of integration and security. This portfolio offers a rich suite of analog, communication, timing, and control peripherals to accommodate a wide range of requirements.
Features
- ARM Cortex-M4 core with DSP instruction support and optional single precision floating point unit
- Up to 32-channel DMA
- Up to 16KB of cache and crossbar switch
- USB On-The-Go (Full- and High-Speed) with device charger detect
- Memory protection unit
- Hardware cyclic redundancy check engine
- Independent-clocked COP
- External watchdog monitor
- Up to four FlexTimers with up to 20 channels
- Carrier modulator transmitter
- 4-channel, 32-bit periodic interrupt
- FlexBus external bus interface
- Secure digital host controller
- NAND flash controller
- 32KB to 1MB flash. Up to 128KB of SRAM
- 32KB to 512KB FlexMemory
Applications
- Barcode scanners
- Electronic point of sale (EPOS)
- Gaming accessories
- Health and wellness monitors
- Home and building automation
- Industrial/commercial sensor nodes
- IoT data concentrators
- Smart grid data concentrators
- Sports and activity wearables
Kinetis K2x Sub-Family Comparison
Block Diagram
Đã phát hành: 2009-02-12
| Đã cập nhật: 2025-12-05