NXP Semiconductors Kinetis K3x 32-bit Microcontrollers

NXP Semiconductors Kinetis K3x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, integrate a flexible low-power LCD controller with support for up to 320 segments. Kinetis K3x devices start from 64 KB of flash in QFN-64 packages extending up to 512 KB in a MAPBGA-144 package, and provide a rich suite of analog, communication, timing, and control peripherals. The Kinetis K3x MCUs offer speeds up to 100MHz, supporting a broad range of processing bandwidth needs. 

Features

  • Arm Cortex-M4 core with DSP instruction support
  • Up to 16-channel DMA; Crossbar switch
  • Flexible, low-power LCD controller with support for up to 320 segments (40x8 or 44x4)
  • Low-power capacitive touch-sensing interface
  • 10 ultra-low-power modes with flash programming and analog operation down to 1.71V
  • Low-power timer, low-power RTC, low-leakage wake-up unit
  • Memory protection unit
  • Hardware cyclic redundancy check engine
  • Independent-clocked COP. External watchdog monitor
  • 64KB to 512KB flash
  • Up to 128KB of SRAM
  • 32KB to 256KB FlexMemory

Applications

  • Consumer Electronics
    • Room Air Conditioning System
    • Smart Connected Appliances
  • Industrial
    • Heart Rate Monitors
    • Pulse Oximetry
    • Wearable Wireless Healthcare Patch
  • Networking
    • Smart Metering Connectivity
  • Power & Energy
    • Gas Flow and Water Flow Meters
    • Single, Two, and Three Phase Meters

Kinetis K3x Sub-Family Comparison

Chart - NXP Semiconductors Kinetis K3x 32-bit Microcontrollers

Block Diagram

Block Diagram - NXP Semiconductors Kinetis K3x 32-bit Microcontrollers
Đã phát hành: 2010-06-07 | Đã cập nhật: 2022-03-11