NXP Semiconductors Kinetis K4x 32-bit Microcontrollers

NXP Semiconductors Kinetis K4x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral and software compatible with the Kinetis Kx MCU family, and add full-speed USB 2.0 On-The-Go with device charger detect capability and a flexible, low-power segment LCD Controller with support for up to 320 segments. Devices start from 64KB of flash in 64 LQFN packages extending up to 512 KB in a 144 MAPBGA package, with a rich suite of analog, communication,timing, and control peripherals.

Features

  • Arm Cortex-M4 core with DSP instruction support
  • Up to 16-channel DMA
  • Cross bar switch
  • Up to 100MHz core supporting a broad range of processing bandwidth needs
  • Peripheral and memory servicing with reduced CPU loading. Concurrent multi-master bus accesses for increased bus bandwidth
  • USB On-The-Go (full speed) with device charger detect
  • Flexible, low-power LCD controller with support for up to 320 segments (40x8 or 44x4)
  • FlexBus external bus interface
  • Secure digital host controller
  • Up to three FlexTimers with up to 12 channels
  • Carrier modulator transmitter
  • 4-channel, 32-bit interrupt
  • 64KB to 512KB flash. Up to 128KB of SRAM
  • 32KB to 256KB FlexMemory

Applications

  • GPS receivers
  • Blood glucose meters
  • Bike computers
  • Currency counters

Kinetis K4x Sub-Family Comparison

Chart - NXP Semiconductors Kinetis K4x 32-bit Microcontrollers

Block Diagram

Block Diagram - NXP Semiconductors Kinetis K4x 32-bit Microcontrollers
Đã phát hành: 2013-11-15 | Đã cập nhật: 2022-03-11