NXP Semiconductors Kinetis K5x 32-bit Microcontrollers

NXP Semiconductors Kinetis K5x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral, and software compatible with the Kinetis Kx MCU family. They feature an analog measurement engine, integrating operational and trans-impedance amplifiers. They also include high-resolution ADCs and DACs for medical and industrial applications. NXP Kinetis K5x MCUs also offer IEEE® 1588 Ethernet and hardware encryption, Full-Speed USB 2.0 On-The-Go with device charger detect capability, and a flexible low-power segment LCD controller with support for up to 320 segments. Devices start from 128KB of flash in 64 QFN packages extending up to 512 KB in a 144 MAPBGA package.

Features

  • Arm Cortex-M4 core with DSP instruction support
  • Up to 16-channel DMA and crossbar switch
  • Up to 2x 16-bit ADC with PGA
  • Up to 2x 12-bit DAC
  • Programmable delay block
  • Operational and transimpedance amplifiers
  • Voltage reference (VREF)
  • IEEE® 1588 Ethernet MAC with hardware time stamping
  • Hardware encryption coprocessor
  • USB On-The-Go (Full-Speed) with device charger detect
  • Flexible, low-power LCD controller with support for up to 320 segments (40 x8 or 44 x4)
  • FlexBus external bus interface and secure digital host controller
  • 128KB to 512KB flash. Up to 128KB of SRAM
  • 32KB to 256KB FlexMemory

Applications

  • Low-power portable medical devices
  • Clinical and lab equipment
  • Test/measurement equipment
  • Instrumentation applications
  • Monitor and telehealth applications

Kinetis K5x Sub-Family Comparison

Chart - NXP Semiconductors Kinetis K5x 32-bit Microcontrollers

BLock Diagram

Block Diagram - NXP Semiconductors Kinetis K5x 32-bit Microcontrollers
Đã phát hành: 2015-10-09 | Đã cập nhật: 2022-03-11