NXP Semiconductors Kinetis KL8x Ultra-Low Power MCUs

NXP Semiconductors Kinetis KL8x Ultra-Low Power Microcontrollers offer enhanced security to support point-of-sale (POS) and Internet of Things (IoT) applications. The Kinetis KL8x MCUs feature a 72MHz Arm® Cortex®-M0+ core with 128KB flash memory and 96KB SRAM. An integrated QuadSPI interface supports connections to non-volatile memory (serial NOR). The microcontrollers consume as little as 125µA/MHz in run mode. In sleep mode, the devices operate down to 272nA with RAM and RTC retained. Enhanced security features include true random number generator, tamper detection, and low-power trusted crypto engine supporting 3DES, AES, DES, SHA, RSA, and ECC.

The MCUs provide symmetric cryptographic acceleration and full-speed USB 2.0 On-The-Go (OTG), including options for crystal-less device functionality. With minimal CPU intervention, the crystal-less USB OTG controller, 16-bit ADC, and multiple serial communication interfaces function autonomously in low-power modes. The hardware asymmetric cryptography offers high-speed, code- and power-efficient data authentication with support for encryption protocols. With high performance, ultra-low power operation, and encryption/tamper detection features, the KL8x MCUs can support more power-restricted POS payment applications. These power-restricted payment options include smartphone and tablet attach readers and payment methods embedded in wearable technology.

Features

  • Memory
    • 128KB Program flash memory
    • 96KB SRAM
    • 32KB ROM with built-in bootloader
    • 32B Backup register
    • QSPI to expand program code in external high-speed serial NOR flash memory
  • 72MHz Arm® Cortex®-M0+ core (with up to 96MHz for high-speed run)
  • Connectivity and communications
    • USB full-speed 2.0 OTG controller supporting crystal-less operation and keeping the connection alive under ultra-low-power modes
    • 3x low-power UART modules
    • 1x FlexIO module supporting emulation of additional UART, SPI, I2C, I2S, PWM, and other serial modules, up to 32 channels
    • Touch sensing interface, up to 16 channels
  • 1.71V to 3.6V voltage range
  • -40°C to +105°C temperature range
  • Analog front end
    • 1x 16-bit ADC module with a highly accurate internal voltage reference and up to 16 channels
    • High-speed analog comparator containing a 6-bit DAC for programmable reference input
    • 1x 12-bit DAC module
  • Advanced security
    • 80-bit unique identification number per chip
    • Advanced flash security and access control
    • Hardware CRC module
    • Low-power trusted crypto engine supporting AES128/256, DES, 3DES, SHA256, RSA, and ECC, with hardware DPA
    • True random number generator
    • Up to 8 active anti-tamper detection pins
    • Tamper detection monitoring temperature, voltage, and frequency

Applications

  • Building control
  • Home automation and security
  • IoT end node
  • Point-of-sale
  • Portable healthcare
  • Wearables

Videos

Block Diagram

NXP Semiconductors Kinetis KL8x Ultra-Low Power MCUs
Đã phát hành: 2016-03-25 | Đã cập nhật: 2022-12-06