NXP Semiconductors KITVR5510xA0EVM Evaluation Boards

NXP Semiconductors KITVR5510xA0EVM Evaluation Boards allow access to all features and functions of the VR5510 PMICs. The VR5510 Automotive Multi-Output PMICs are designed for Gateway, ADAS, V2X, and infotainment applications. The VR5510 includes multiple high-efficiency switch modes and linear voltage regulators.

The NXP KITVR5510SKTEVM Programming Socket Board is a socketed board for manual OTP programming on the VR5510 PMIC.

The KITVR5510xA0EVM Evaluation Boards provide access to all output voltage rails and control and signal pins through power strip connectors. A single connector for the input power supply allows the user to supply the board with an external DC power supply to evaluate the device’s performance fully.

The KITVR5510xA0EVM Evaluation Boards can power up from the OTP fuses or in a debug mode. In debug mode, the Board and the GUI can evaluate any number of configurations via the test mode operation and the scripts generated by the GUI’s OTP configuration tool.

Features

  • Access to all output voltage rails, control, and signal pins through power strip connectors
  • Capability to power up from the OTP fuses or in a debug mode
  • Utilizes the GUI’s OTP configuration tool
Đã phát hành: 2021-03-30 | Đã cập nhật: 2022-03-11