NXP Semiconductors LPC18xx 32-Bit ARM Cortex™-M3 MCUs

NXP Semiconductors LPC18xx series 32-bit ARM Cortex™-M3 microcontrollers are the industry's fastest Cortex-M3 MCUs with processor frequencies of up to 180MHz. LPC18xx MCUs are manufactured using the same ultra-low leakage 90nm technology as LPC4300 series Cortex-M4 MCUs and are also pin- and software-compatible with many same key features. NXP LPC1830 and LPC1850 MCUs feature advanced peripherals, such as Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B. There are also two new innovative peripherals: a flexible quad-SPI interface and a State Configurable Timer subsystem. LPC1800 devices offer up to 1MB of flexible dual-bank Flash for highly reliable in-application re-programming and non-stop Flash operation. NXP LPC1830 and LPC1850 MCUs include up to 200kB of on-chip SRAM provided in multiple banks. NXP LPC1857 features 1MB of flash memory, 136kB of SRAM, and advanced peripherals, including Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B.

NXP LPC1857 is a high-performance, cost-effective Cortex™-M3 microcontroller featuring 1MB of flash memory, 136kB of SRAM, and advanced peripherals, including Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B. NXP LPC1857 operates at speeds up to 180MHz and also features two new configurable peripherals: an SPI Flash Interface and a State Configurable Timer. All members of the LPC1800 series include a Wakeup Interrupt Controller, allowing automatic wake from any priority interrupt. These MCUs also feature four reduced power modes: Sleep, Deep-Sleep, Power-Down, and Deep Power-Down.

Features

  • ARM Cortex-M3 processor, running at frequencies of up to 150 MHZ (LPC1850) or 180 MHz (LPC1830)
  • ARM Cortex-M3 built-in Memory Protection Unit (MPU) supporting eight regions
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • Non-maskable Interrupt (NMI) input
  • JTAG and Serial Wire Debug
  • ETM and ETB support
  • System tick timer
  • 200kB SRAM for code and data use
  • 32kB ROM containing boot code and on-chip software drivers
  • Crystal oscillator with an operating range of 1MHz to 25MHz
  • 12MHz internal RC oscillator trimmed to 1 % accuracy
  • Ultra-low power RTC crystal oscillator
  • Clock output
  • Two PLLs allow CPU operation up to the maximum CPU rate
  • Quad SPI Flash Interface with four lanes and data rates of up to 40MB/s
  • 10/100T Ethernet MAC with RMII and MII interfaces and DMA support
  • One High-speed USB 2.0 Host/Device/OTG interface with DMA
  • One High-speed USB 2.0 Host/Device interface with DMA support
  • Four 550 UARTs with DMA support: one UART with full modem interface

Applications

  • Industrial
  • Consumer
  • White goods
  • RFID readers
  • e-Metering

Videos

Block Diagram

Block Diagram - NXP Semiconductors LPC18xx 32-Bit ARM Cortex™-M3 MCUs
Đã phát hành: 2011-12-05 | Đã cập nhật: 2022-03-11