NXP Semiconductors LPCXpresso55S06 Development Board
NXP Semiconductors LPCXpresso55S06 Development Board delivers a powerful and flexible development system for the LPC55S0x/LPC550x families of MCUs. The LPC550x/S0x MCUs offer advanced security, making them ideal for industrial, IoT, and general embedded applications. The LPC550x/S0x Arm Cortex-M33 based microcontrollers feature a CASPER Crypto engine with up to 256KB on-chip flash and up to 96KB of on-chip SRAM.The NXP Semiconductors LPCXpresso55S06 Development Board provides an onboard, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options, along with an LPC55S06 Cortex-M33 processor.
Features
- LPC55S06 Cortex-M33 processor
- Onboard, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- UART and SPI port bridging from LPC55Sxx target to USB via the onboard debug probe
- Optional external debug probes with trace option (10 or 20-pin Cortex-M connectors)
- External crystal oscillators
- RGB user LED
- Reset, ISP, User/Wakeup and user buttons
- Multiple Expansion options, including Arduino UNO, Mikroe Click and PMod
- CAN-FD controller and onboard CAN transceiver
- NXP MMA8652FCR1 accelerometer
Overview
Đã phát hành: 2021-01-21
| Đã cập nhật: 2022-09-08