NXP Semiconductors LPCXpresso802 Dev Board (OM40000UL) for LPC802 MCU

NXP Semiconductors LPCXpresso802 Development Board (OM40000UL) for LPC802 MCU offers a powerful and flexible development platform for the NXP Arm® Cortex®-M0+ based LPC802 Microcontroller. The board is compatible with NXP MCUXpresso Integrated Development Environment (IDE) and other popular toolchains, including IAR® and Arm Keil®.

The LPCXpresso802 incorporates a detachable section, with LEDs and a potentiometer, intended for demonstration feedback. The LEDs are in the shape of an emoji face, driven by a combination of 5 GPIOs, with the LEDs lighting when the associated GPIO is driven low. The outer ring of the face (red LEDs) is controlled by PIO0_17, via a transistor.  The eyes (blue LEDs) are driven by PIO0_8, the top lip (green LEDs) by PIO0_7, and the bottom lip by PIO0_12 and the sides of the mouth (green LEDs) by PIO_9. If desired, the detachable section of the board can be separated from the rest of the board. Connectors can then be soldered onto the detachable section, and it can then be plugged into the Arduino headers.

Features

  • Includes mounted 15MHz LPC802 Arm Cortex-M0+ Microcontroller
  • Compatible with MCUXpresso IDE, IAR, and Keil toolchains
  • On-board CMSIS-DAP (debug probe) with VCOM port
  • Debug connector to allow debug of target LPC802 MCU using an external probe
  • ISP and User/Wake buttons
  • Reset button
  • 1Mb Winbond SPI FLASH
  • NXP LM75BDP Temperature Sensor
  • Detachable board section with LEDs and potentiometer for prototyping and demo development
  • I2C Grove connector for easy connection of sensors or to use the LPCXpresso802 as an I/O expansion peripheral

Videos

Đã phát hành: 2018-02-08 | Đã cập nhật: 2023-09-01