NXP Semiconductors LPCXpresso845-MAX Dev Board (OM13097UL) for LPC840

NXP Semiconductors LPCXpresso845-MAX Dev Board (OM13097UL) for LPC840 provides a powerful and flexible development platform for the NXP LPC84x family of Arm® Cortex®-M0+ based MCUs. NXP Semiconductors LPCXpresso845-MAX Board can be used with various development toolchains, including MCUXpresso IDE, IAR, and Keil.

Features

  • Onboard CMSIS-DAP (debug probe) with VCOM port, based on LPC11U35 MCU
  • Debug connector to allow debugging of target MCU using an external probe
  • Red,g reen, and blue user LEDs
  • Target ISP and User/Wake buttons
  • Target Reset button
  • LPCXpresso expansion connector
  • DAC output via speaker driver and speaker
  • Arduino connectors compatible with the Arduino UNO platform
  • Pmod® compatible expansion header
Đã phát hành: 2019-01-07 | Đã cập nhật: 2023-09-05