NXP Semiconductors MPC5775B/MPC5775E Microcontrollers (MCUs)
NXP MPC5775B/MPC5775E Microcontrollers (MCUs) target automotive and industrial battery management and inverter applications that require advanced performance, security, and ASIL-D support. These NXP MCUs are compatible with the MPC5777C device and offer customers an optimized feature set for the targeted applications. The MPC5775B and MPC5775E provide an ideal migration path for designers using MPC5xx, MPC55xx, MPC5644A, and MPC5674F with eTPU timer and similar pin count options.Features
- 2 x Power Architecture z7 cores with 264MHz on MPC5775E and 220MHz on MPC5775B MCUs
- 1 x z7 core in lockstep with one of the main cores, with 264MHz on MPC5775E and 220MHz on MPC5775B MCU
- 4MB Flash, 512KB SRAM
- CSE hardware security module that supports SHE protocol specification and AES-128 encryption
- 10/100Mbps Ethernet module
- 2 x CAN-FD modules and 4 x FlexCAN modules
- 3 x eTPU2 timer modules on MPC5775E MCU
- 4 x Sigma Delta modules on MPC5775E MCU
- Up to 70-channel eQADC and 32-channel eMIOS
Applications
- Battery management systems
- Hybrid and electric vehicle powertrains
Videos
Đã phát hành: 2018-07-11
| Đã cập nhật: 2022-08-05