NXP Semiconductors MPC5775B-EVB & MPC5775E-EVB Development Boards

NXP Semiconductors MPC5775B-EVB and MPC5775E-EVB Development Boards feature an MPC5775B or MPC5775E MCU, silicon components, and interfaces for application development. The cost-effective development boards are engineered for battery management and inverter applications and are highly integrated for fast development. NXP MPC5775x-EVB Development Boards are based on a 32-bit power architecture and an MC3377x battery cell controller. These boards operate in a -40°C to +125°C temperature range and a 4.5V to 5.5V voltage range. Typical applications include battery management systems, diesel engine management, motor drives, motor engine control units (ECUs), and small engine control.

Features

  • MPC5775B-EVB
    • SPC5775B microcontroller
    • MC33664 high-speed transceiver with MC3377x battery cell controller 
  • MPC5775E-EVB
    • SPC5775E microcontroller
    • PCle X4-style edge connector
  • eMIOS header pins
  • ADC header pins
  • DSPI header pins
  • MC33FS6520LAE system basis chip (SBC) for board power supply
  • Debug selectable between external debug connection
  • Debug selectable between external debug connection
  • TJA1145T/FD CAN physical interface
  • TJA1100 automotive Ethernet physical interface

Applications

  • Battery management system
  • Diesel engine management
  • Motor drives
  • Motor ECUs and small engine control

Specifications

  • 12V external DC power supply
  • 4.5V to 5.5V operating voltage range
  • MPC5775B MCU
  • 32-bit architecture e200z7 three dual-issue CPU cores
  • -40°C to +125°C operating temperature range

Board Overview

Videos

Đã phát hành: 2020-07-16 | Đã cập nhật: 2024-09-10